Reference Only
07498378465
Cable Ties
Datasheet
07498378465 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | In-Line, Parallel Entry | |
| Length | 4.094 in | |
| Width | 0.1 in | |
| Maximum Bundle Diameter | 0.98 in | |
| Tensile Strength | 8 kg | |
| Color | Black | |
| Material | Nylon | |
| Features | High Temperature | |
| Compliance | CE; CSA; UL | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | CBR | |
| Subcategory | Wire & Cable Management | |
| Tradename | Contour-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
11,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.077 | $77.00 | |
| $0.074 | $148.00 | |
| $0.073 | $730.00 | |
| $0.073 | $1,460.00 | |
| $0.072 | $2,880.00 | |
| $0.071 | $5,680.00 | |
| $0.07 | $11,200.00 |
Need more?
Sign in to add projects and notes