Reference Only
07498376093
Other Tools TOOL
Datasheet
07498376093 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Other Tools | |
| Product | Cable Tie Tools | |
| Type | Filter Regulator | |
| Packaging | Each | |
| Product Type | Hand Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8481100090 |
| TARIC | 8479899790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $374.06 | $374.06 | |
| $370.36 | $740.72 | |
| $366.69 | $1,100.07 | |
| $363.06 | $1,815.30 | |
| $348.45 | $3,484.50 | |
| $345.00 | $5,520.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes