Reference Only
07498374728
Heat Shrink Tubing & Sleeves
Datasheet
07498374728 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Thin Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 30.48 m (100 ft) | |
| Inside Diameter | 12.7 mm (0.5 in) | |
| Recovered Diameter | 6.4 mm (0.252 in) | |
| Shrink Ratio | 2:1 | |
| Series | HSTTV | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Chemical Resistant | No | |
| Compliance | UL | |
| Family | HSTTV Heat Shrink 6 In. Pieces | |
| Features | Thin Wall Polyolefin Heat Shrink | |
| Flammability Rating | UL 224 VW-1 | |
| Length - in | 100 ft | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Product Catalogs
Technical Resources
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $160.68 | $160.68 | |
| $159.09 | $318.18 | |
| $157.51 | $472.53 | |
| $155.71 | $778.55 | |
| $113.82 | $1,138.20 | |
| $112.69 | $1,803.04 | |
| $108.13 | $2,703.25 | |
| $103.25 | $10,325.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes