Reference Only
07498374291
Wire Ducting & Raceways Slotted Metric Duct PVC,25x37mmx2M SOLD PER MR
Datasheet
07498374291 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Narrow Slot Wiring Duct | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Gray | |
| Length | 2 m | |
| Width | 24.6 mm | |
| Height | 35.8 mm | |
| Unit Of Measure | Meter | |
| Compliance | UL | |
| Mounting Method | DIN Mounting Holes | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 20 / Multiples: 20)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $33.53 | $670.60 | |
| $29.27 | $1,170.80 | |
| $28.98 | $1,738.80 | |
| $28.69 | $2,869.00 | |
| $28.41 | $4,545.60 | |
| $28.13 | $7,313.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes