Reference Only
07498373954
Wire Labels & Markers
Datasheet
07498373954 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Marker Tag | |
| Features | For Indoor Use | |
| Material | Nylon, Weather Resistant | |
| Length | 211 mm | |
| Width | 2.4 mm | |
| Series | BF | |
| Compliance | UL | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Tradename | Dome-Top |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
1,900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.631 | $63.10 | |
| $0.603 | $180.90 | |
| $0.596 | $298.00 | |
| $0.584 | $584.00 | |
| $0.577 | $1,154.00 | |
| $0.565 | $2,260.00 | |
| $0.556 | $4,448.00 | |
| $0.533 | $6,822.40 |
Need more?
Sign in to add projects and notes