Reference Only
07498372446
Cable Ties
Datasheet
07498372446 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Hook and Loop Ties | |
| Type | Continuous Roll | |
| Color | Black | |
| Material | Nylon, Polyethylene (PE) | |
| Length | 75 ft | |
| Width | 0.748 in | |
| Tensile Strength | 23 kg | |
| Unit Of Measure | Spool | |
| Packaging | Spool | |
| Series | HLS | |
| Subcategory | Wire & Cable Management | |
| Tradename | Tak-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 5806102400 |
| TARIC | 6307909899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $156.89 | $156.89 | |
| $155.34 | $310.68 | |
| $153.80 | $769.00 | |
| $151.43 | $1,514.30 | |
| $149.88 | $2,997.60 | |
| $148.00 | $5,920.00 | |
| $146.47 | $8,788.20 | |
| $145.02 | $14,502.00 |
Need more?
Sign in to add projects and notes