Reference Only
07498370606
Spiral Wraps, Sleeves, Tubing & Conduit
Datasheet
07498370606 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Type | Spiral Wrap | |
| Material | Polyethylene (PE) | |
| Inside Diameter | 9.53 mm | |
| Length | 100 ft | |
| Color | Black | |
| Unit Of Measure | Spool | |
| Compliance | UL | |
| Family | Spiral Wraps | |
| Features | Weather Resistant | |
| Packaging | Spool | |
| Product Type | Spiral Wraps | |
| Series | T38 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
18In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $156.93 | $156.93 | |
| $155.37 | $310.74 | |
| $153.83 | $461.49 | |
| $150.79 | $753.95 | |
| $146.20 | $1,462.00 | |
| $144.75 | $2,316.00 |
Need more?
Associated Parts

Panduit
Terminals FREC-DSC 16-14 250X032 NYL BLU

Panduit
Cable Ties

Panduit
Terminals

Panduit
Terminals FTAB-DSC 16-14 250X032 NYL BLU

Panduit
Terminals RING-TRM 16-14 #10 NYL BLU
Sign in to add projects and notes