Reference Only

07498368393

Wire Labels & Markers

Manufacturer:

Mfr Part:
07498368393

TTI Part:
S150X400VATY

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Labels & Markers
ProductLabels
TypeSelf-Laminating Thermal Transfer
FeaturesSelf-Laminating Adhesive Labels Supplied On Rolls, Include a Colored Print-On Area/Clear Overlaminate
Length4 in
Width1.5 in
SeriesS150X
Unit Of MeasurePack
FamilyThermal Transfer Self-Laminating Labels
PackagingEach
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
TradenamePXE

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3919905060
TARIC3919908099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,500 / Multiples: 2,500)
Quantity Price Per PackExt. Price
$0.304$760.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

TDP43ME Panduit

Panduit

Printers TDP43ME DESKTOP PRINTER

My Notes

Sign into see notes.