Reference Only
07498368387
Wire Labels & Markers
Datasheet
07498368387 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Self-Laminating | |
| Features | Can Be Printed On Both Laser/Ink Jet Printers | |
| Material | Polyester | |
| Length | 1.5 in | |
| Width | 0.75 in | |
| Series | S075X | |
| Family | Laser/Ink Jet Self-Laminating Labels | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Tradename | PXE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Product Catalogs
Technical Resources
32,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.132 | $330.00 | |
| $0.121 | $605.00 | |
| $0.119 | $1,190.00 | |
| $0.117 | $2,340.00 | |
| $0.115 | $4,600.00 | |
| $0.113 | $9,040.00 |
Need more?
Sign in to add projects and notes