Reference Only
07498365106
Wire Ducting & Raceways Slottd Duct Halo Fr 25mm X 25mmX2M SOLD PER MR
Datasheet
07498365106 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Halogen Free Wiring Duct | |
| Material | Polyphenylene Oxide (PPO) | |
| Color | Light Gray | |
| Length | 6.56 ft | |
| Width | 24.6 mm | |
| Height | 23.6 mm | |
| Compliance | UL | |
| Mounting Method | DIN Mounting Holes | |
| Packaging | Kit | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $77.63 | $77.63 | |
| $56.36 | $112.72 | |
| $55.57 | $333.42 | |
| $55.02 | $550.20 | |
| $38.83 | $776.60 | |
| $38.45 | $3,845.00 | |
| $38.06 | $6,089.60 | |
| $37.69 | $9,799.40 |
Need more?
Sign in to add projects and notes