Reference Only
07498365041
Wire Labels & Markers
Datasheet
07498365041 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Identification Plate | |
| Material | Nylon | |
| Length | 50.8 mm | |
| Width | 19 mm | |
| Series | MP200 | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.659 | $65.90 | |
| $0.591 | $177.30 | |
| $0.584 | $292.00 | |
| $0.577 | $577.00 | |
| $0.571 | $1,142.00 | |
| $0.564 | $2,256.00 | |
| $0.558 | $4,464.00 | |
| $0.551 | $8,816.00 |
Need more?
Sign in to add projects and notes