Reference Only
07498358616
Wire Ducting & Raceways LD10 Low Voltage 1-piece Single Channel Sold per Foot
Datasheet
07498358616 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Power Rated Raceway | |
| Color | White | |
| Length | 6 ft | |
| Width | 38.4 mm | |
| Height | 23.9 mm | |
| Unit Of Measure | Foot | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
24In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 6 / Multiples: 6)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $5.29 | $31.74 | |
| $5.13 | $61.56 | |
| $4.87 | $146.10 | |
| $4.40 | $528.00 | |
| $4.36 | $1,098.72 | |
| $4.14 | $2,086.56 | |
| $4.10 | $4,108.20 | |
| $4.06 | $7,795.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes