Reference Only
07498358045
Cable Ties
Datasheet
07498358045 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Material | Polyvinyl Chloride (PVC) | |
| Compliance | UL | |
| Packaging | Each | |
| Series | AMC | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.699 | $69.90 | |
| $0.678 | $203.40 | |
| $0.584 | $292.00 | |
| $0.56 | $560.00 | |
| $0.545 | $1,090.00 | |
| $0.537 | $2,148.00 | |
| $0.531 | $4,248.00 |
Need more?
My Notes
Sign into see notes.