Reference Only
07498356869
Cable Ties
Datasheet
07498356869 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Releasable | |
| Color | Black | |
| Features | UV Resistant, Weather Resistant | |
| Material | Nylon | |
| Length | 4.8 in | |
| Width | 0.19 in | |
| Tensile Strength | 23 kg | |
| Compliance | CE; UL 62275 Type 2S; 21S; UL E56854 | |
| Maximum Bundle Diameter | 0.98 in | |
| Packaging | Each | |
| Series | PRT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
42In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.28 | $5.04 | |
| $0.235 | $58.75 | |
| $0.23 | $115.00 | |
| $0.225 | $225.00 | |
| $0.217 | $434.00 | |
| $0.207 | $828.00 | |
| $0.20 | $1,600.00 |
Need more?
My Notes
Sign into see notes.