Reference Only
07498356734
Cable Ties
Datasheet
07498356734 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Cable Ties | |
| Type | Heavy Cross Section | |
| Color | Natural | |
| Material | Nylon 6.6 | |
| Length | 30.7 in | |
| Width | 8.9 mm | |
| Tensile Strength | 79 kg | |
| Compliance | CSA; UL 62275 Type 1; 11; UL E56854 | |
| Maximum Bundle Diameter | 9 in | |
| Packaging | Each | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Thickness | 2 mm | |
| Tradename | Pan-Ty | |
| Part # Aliases | MS3367-11-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.54 | $154.00 | |
| $1.47 | $441.00 | |
| $1.36 | $680.00 | |
| $1.26 | $1,260.00 | |
| $1.24 | $2,480.00 | |
| $1.22 | $4,880.00 |
Need more?
My Notes
Sign into see notes.