Reference Only
07498356693
Cable Ties
Datasheet
07498356693 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Metal Ties | |
| Type | Self-Locking | |
| Color | Metallic | |
| Material | Aluminum | |
| Length | 14.25 in | |
| Width | 0.311 in | |
| Tensile Strength | 204 kg | |
| Maximum Bundle Diameter | 4 in | |
| Packaging | Each | |
| Series | MLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Alum |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.08 | $104.00 | |
| $2.00 | $200.00 | |
| $1.97 | $295.50 | |
| $1.83 | $457.50 | |
| $1.78 | $890.00 | |
| $1.72 | $1,720.00 | |
| $1.69 | $3,380.00 | |
| $1.67 | $6,680.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes