Reference Only
07498356035
Cable Ties
Datasheet
07498356035 DatasheetAlternate Part Number
PLT.6SM-M0Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Sub-Miniature | |
| Length | 2.8 in | |
| Width | 0.07 in | |
| Maximum Bundle Diameter | 0.6 in | |
| Tensile Strength | 4 kg | |
| Color | Black | |
| Material | Nylon 6.6 | |
| Features | UV Resistant, Weather Resistant | |
| Compliance | UL62275 Type 1; 11; ULE56854 | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Thickness - in | 0.03 in | |
| Thickness - mm | 0.76 mm | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Product Catalogs
Technical Resources
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.212 | $21.20 | |
| $0.203 | $60.90 | |
| $0.196 | $98.00 | |
| $0.189 | $189.00 | |
| $0.181 | $362.00 | |
| $0.172 | $688.00 | |
| $0.163 | $1,304.00 | |
| $0.155 | $15,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Panduit
Cable Tie Mounts

Panduit
Wire Labels & Markers
Other Tools TOOL

Panduit
Wire Labels & Markers
Sign in to add projects and notes