Reference Only
07498355715
Wire Labels & Markers
Datasheet
07498355715 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Cable Tie with Marker | |
| Features | UV Resistant, Weather Resistant | |
| Material | Nylon | |
| Color | Black | |
| Length | 4.3 in | |
| Series | PLF | |
| Compliance | CE | |
| Maximum Temperature | + 85 C | |
| Minimum Temperature | - 60 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.476 | $5.23 | |
| $0.397 | $39.70 | |
| $0.389 | $194.50 | |
| $0.278 | $278.00 | |
| $0.26 | $520.00 | |
| $0.257 | $771.00 | |
| $0.255 | $1,275.00 | |
| $0.245 | $2,450.00 |
Need more?
My Notes
Sign into see notes.