Reference Only
07498355283
Wire Labels & Markers
Datasheet
07498355283 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Cable Tie with Marker | |
| Material | Nylon | |
| Color | Natural | |
| Series | PL2M | |
| Compliance | CE | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | MS3368-1-9C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
420In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.93 | $5.79 | |
| $1.61 | $80.50 | |
| $1.24 | $124.00 | |
| $1.23 | $615.00 | |
| $1.22 | $1,220.00 | |
| $1.19 | $2,380.00 | |
| $1.13 | $4,520.00 | |
| $1.07 | $8,560.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes