Reference Only
07498354970
Cable Ties
Datasheet
07498354970 DatasheetAlternate Part Number
PLT1M-C30Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Color | Black | |
| Compliance | CSA; UL 62275 Type 2; 21; UL E56854 | |
| Features | High Temperature | |
| Length | 3.9 in | |
| Material | Nylon 6.6 | |
| Maximum Bundle Diameter | 0.87 in | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 8 kg | |
| Thickness - in | 0.043 in | |
| Thickness - mm | 1.1 mm | |
| Tradename | Pan-Ty | |
| Type | Miniature | |
| Width | 0.1 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
83,000
On Order
83,000 expected 08-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.05 | $50.00 | |
| $0.049 | $98.00 | |
| $0.047 | $141.00 | |
| $0.046 | $230.00 | |
| $0.044 | $440.00 | |
| $0.043 | $688.00 | |
| $0.041 | $1,640.00 | |
| $0.04 | $3,200.00 |
Need more?
Associated Parts

Panduit
Wire Labels & Markers

Panduit
Spiral Wraps, Sleeves, Tubing & Conduit
Other Tools TOOL

Panduit
Cable Tie Mounts

Panduit
Wire Labels & Markers
Sign in to add projects and notes