Reference Only
07498354816
Cable Ties
Datasheet
07498354816 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Intermediate | |
| Color | White | |
| Features | Flame Retardant | |
| Material | Nylon | |
| Length | 8 in | |
| Width | 0.135 in | |
| Tensile Strength | 18 kg | |
| Compliance | CSA; UL 62275 Type 2; 21; UL E56854 | |
| Maximum Bundle Diameter | 1.93 in | |
| Packaging | Each | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
167In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.292 | $5.25 | |
| $0.289 | $7.22 | |
| $0.252 | $252.00 | |
| $0.24 | $480.00 | |
| $0.238 | $714.00 | |
| $0.233 | $1,165.00 | |
| $0.231 | $1,848.00 | |
| $0.229 | $3,664.00 |
Need more?
Sign in to add projects and notes