Reference Only
07498354771
Cable Ties
Datasheet
07498354771 DatasheetAlternate Part Number
PLT.7M-MSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Miniature | |
| Color | Natural | |
| Material | Nylon 6.6 | |
| Length | 3.11 in | |
| Width | 0.07 in | |
| Tensile Strength | 8 kg | |
| Compliance | UL62275 Type 2; 21; ULE56854 | |
| Maximum Bundle Diameter | 0.67 in | |
| Packaging | Each | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty | |
| Part # Aliases | MS3367-4-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
3,900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.187 | $18.70 | |
| $0.162 | $162.00 | |
| $0.157 | $314.00 | |
| $0.15 | $1,200.00 | |
| $0.147 | $2,352.00 | |
| $0.146 | $3,650.00 | |
| $0.144 | $7,200.00 | |
| $0.143 | $14,300.00 |
Need more?
Associated Parts
Other Tools TOOL

Panduit
Cable Tie Mounts

Panduit
Wire Labels & Markers

Panduit
Wire Labels & Markers
Sign in to add projects and notes