Reference Only
07498354732
Cable Ties
Datasheet
07498354732 DatasheetAlternate Part Number
PLT1M-M30Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Type | Miniature | |
| Color | Black | |
| Features | High Temperature | |
| Material | Nylon 6.6 | |
| Length | 3.9 in | |
| Width | 0.1 in | |
| Tensile Strength | 8 kg | |
| Compliance | CSA; UL 62275 Type 2S; 21S; UL E56854 | |
| Maximum Bundle Diameter | 0.87 in | |
| Packaging | Each | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Product Catalogs
Technical Resources
1,900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.244 | $24.40 | |
| $0.226 | $226.00 | |
| $0.223 | $446.00 | |
| $0.219 | $876.00 | |
| $0.204 | $3,264.00 | |
| $0.201 | $5,025.00 | |
| $0.198 | $9,900.00 | |
| $0.195 | $19,500.00 |
Need more?
Sign in to add projects and notes