Reference Only
07498354565
Cable Ties
Datasheet
07498354565 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Miniature | |
| Color | Black | |
| Features | Flame Retardant | |
| Material | Nylon 6.6 | |
| Length | 3.9 in | |
| Width | 0.1 in | |
| Tensile Strength | 8 kg | |
| Compliance | CSA | |
| Maximum Bundle Diameter | 0.87 in | |
| Packaging | Each | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
410In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 29 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.177 | $5.13 | |
| $0.176 | $8.80 | |
| $0.174 | $17.40 | |
| $0.172 | $43.00 | |
| $0.171 | $85.50 | |
| $0.11 | $110.00 |
Need more?
My Notes
Sign into see notes.