Reference Only
07498354545
Wire Ducting & Raceways Slotted Duct, PVC,1"X3"X6',LGRAY SOLD PER FOOT
Datasheet
07498354545 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wide Slot Wiring Duct | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Light Gray | |
| Length | 6 ft | |
| Width | 32 mm | |
| Height | 79.25 mm | |
| Unit Of Measure | Foot | |
| Compliance | UL | |
| Mounting Method | Standard Mounting Holes | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Series | Type G | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
36In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 6 / Multiples: 6)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $9.28 | $55.68 | |
| $8.69 | $260.70 | |
| $8.29 | $397.92 | |
| $8.04 | $964.80 | |
| $7.81 | $1,452.66 | |
| $7.73 | $2,319.00 | |
| $7.66 | $3,676.80 | |
| $7.58 | $7,276.80 |
Need more?
Associated Parts

Panduit
Wire Ducting & Raceways Duct Cover, PVC, 1"W X 6', LGray Sold per foot

Panduit
Wire Labels & Markers

Panduit
Terminals FRRL-TRM 12AWG DIN10MM PP GRY

Panduit
Terminals FRRL-TRM 14AWG DIN12MM PP BLU

Panduit
Wire Labels & Markers

Panduit
Terminals FRRL-TRM 18AWG DIN12MM PP RED
Sign in to add projects and notes