Reference Only
07498354544
Wire Ducting & Raceways Slotted Duct, PVC,1"X2"X6',LGRAY SOLD PER FOOT
Datasheet
07498354544 DatasheetAlternate Part Number
181-12005Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wide Slot Wiring Duct | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Light Gray | |
| Length | 6 ft | |
| Width | 32 mm | |
| Height | 53.85 mm | |
| Unit Of Measure | Foot | |
| Compliance | UL | |
| Mounting Method | Standard Mounting Holes | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Series | Type G | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 6 / Multiples: 6)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $6.82 | $40.92 | |
| $6.48 | $77.76 | |
| $5.98 | $287.04 | |
| $5.91 | $709.20 | |
| $5.84 | $1,401.60 | |
| $5.77 | $2,769.60 | |
| $5.71 | $5,481.60 | |
| $5.64 | $8,460.00 |
Need more?
Associated Parts

Panduit
Wire Ducting & Raceways Duct Cover, PVC, 1"W X 6', LGray Sold per foot

Panduit
Wire Labels & Markers

Panduit
Terminals FRRL-TRM 14AWG DIN12MM PP BLU

Panduit
Terminals FRRL-TRM 12AWG DIN10MM PP GRY

Panduit
Terminals FRRL-TRM 18AWG DIN12MM PP RED

Panduit
Wire Labels & Markers
Sign in to add projects and notes