Reference Only
07498354182
Cable Ties
Datasheet
07498354182 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Light Heavy | |
| Color | Black | |
| Features | Heavy Duty | |
| Material | Nylon 6.6 | |
| Length | 30.5 in | |
| Width | 0.3 in | |
| Tensile Strength | 54 kg | |
| Compliance | UL | |
| Maximum Bundle Diameter | 9 in | |
| Packaging | Each | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.44 | $288.00 | |
| $1.39 | $556.00 | |
| $1.32 | $1,056.00 | |
| $1.25 | $2,000.00 | |
| $1.19 | $3,808.00 |
Need more?
Sign in to add projects and notes