Reference Only
07498354145
Cable Ties
Datasheet
07498354145 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Color | Black | |
| Compliance | UL62275 Type 2; 21; ULE56854 | |
| Length | 5.6 in | |
| Material | Nylon | |
| Maximum Bundle Diameter | 1.38 in | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 18 kg | |
| Tradename | Pan-Ty | |
| Type | Intermediate | |
| Width | 0.142 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
47,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.107 | $107.00 | |
| $0.103 | $206.00 | |
| $0.101 | $303.00 | |
| $0.09 | $450.00 | |
| $0.086 | $860.00 | |
| $0.084 | $1,680.00 | |
| $0.078 | $3,120.00 | |
| $0.076 | $6,080.00 |
Need more?
Associated Parts
Other Tools TOOL

Panduit
Wire Labels & Markers

Panduit
Cable Tie Mounts

Panduit
Wire Labels & Markers
Sign in to add projects and notes