Reference Only
07498354142
Cable Ties
Datasheet
07498354142 DatasheetAlternate Part Number
PLT1M-M76Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Miniature | |
| Color | Blue (Aqua) | |
| Features | Chemical Resistant | |
| Material | Ethylene Tetrafluoroethylene (ETFE) | |
| Length | 4 in | |
| Width | 0.1 in | |
| Tensile Strength | 8 kg | |
| Compliance | UL62275 Type 1; 11; ULE56854 | |
| Maximum Bundle Diameter | 0.87 in | |
| Packaging | Each | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
37,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.10 | $110.00 | |
| $1.02 | $408.00 | |
| $0.99 | $990.00 | |
| $0.97 | $1,552.00 | |
| $0.96 | $2,400.00 | |
| $0.95 | $3,800.00 | |
| $0.94 | $7,520.00 | |
| $0.93 | $14,880.00 |
Need more?
Associated Parts
Other Tools TOOL

Panduit
Spiral Wraps, Sleeves, Tubing & Conduit

Panduit
Cable Tie Mounts

Panduit
Wire Labels & Markers

Panduit
Wire Labels & Markers
Sign in to add projects and notes