Reference Only
07498354056
Cable Ties
Datasheet
07498354056 DatasheetAlternate Part Number
PLT1M-M0Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Type | Miniature Cross Section | |
| Length | 99 mm | |
| Width | 2.5 mm | |
| Maximum Bundle Diameter | 0.87 in | |
| Tensile Strength | 8 kg | |
| Color | Black | |
| Material | Nylon 6.6 | |
| Features | UV Resistant, Weather Resistant | |
| Compliance | CSA; UL 62275 Type 2; 21; UL E56854 | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Product Catalogs
Technical Resources
34,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.262 | $26.20 | |
| $0.233 | $233.00 | |
| $0.227 | $908.00 | |
| $0.221 | $1,768.00 | |
| $0.194 | $3,104.00 | |
| $0.192 | $4,800.00 | |
| $0.19 | $9,500.00 | |
| $0.188 | $18,800.00 |
Need more?
Associated Parts

Panduit
Cable Tie Mounts

Panduit
Wire Labels & Markers

Panduit
Spiral Wraps, Sleeves, Tubing & Conduit
Other Tools TOOL

Panduit
Wire Labels & Markers
Sign in to add projects and notes