Reference Only
07498354027
Cable Ties
Datasheet
07498354027 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Cable Ties | |
| Type | Miniature Cross Section | |
| Length | 203 mm | |
| Width | 2.5 mm | |
| Maximum Bundle Diameter | 1.93 in | |
| Tensile Strength | 8 kg | |
| Color | Black | |
| Material | Nylon 6.6 | |
| Features | UV Resistant, Weather Resistant | |
| Compliance | CSA; UL 62275 Type 2; 21; UL E56854 | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Product Catalogs
0In Stock
360,000
On Order
360,000 expected on from 23-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.06 | $60.00 | |
| $0.058 | $116.00 | |
| $0.057 | $171.00 | |
| $0.049 | $245.00 | |
| $0.047 | $470.00 | |
| $0.046 | $920.00 | |
| $0.044 | $1,760.00 | |
| $0.043 | $3,440.00 |
Need more?
Associated Parts

Panduit
Wire Labels & Markers

Panduit
Cable Tie Mounts

Panduit
Spiral Wraps, Sleeves, Tubing & Conduit SPIRL WRAP
Other Tools TOOL

Panduit
Wire Labels & Markers
Sign in to add projects and notes