Reference Only
07498353986
Cable Ties
Datasheet
07498353986 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Cable Ties | |
| Type | Miniature Cross Section | |
| Color | Orange, White | |
| Material | Nylon 6.6 | |
| Length | 102 mm | |
| Width | 0.1 in | |
| Tensile Strength | 8 kg | |
| Compliance | CSA; UL 62275 Type 1; 11; UL E56854 | |
| Maximum Bundle Diameter | 0.83 in | |
| Packaging | Each | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
350In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.217 | $10.85 | |
| $0.208 | $20.80 | |
| $0.201 | $100.50 | |
| $0.156 | $156.00 | |
| $0.148 | $296.00 | |
| $0.141 | $564.00 | |
| $0.134 | $1,072.00 | |
| $0.127 | $2,032.00 |
Need more?
Sign in to add projects and notes