Reference Only
07498352299
Labels & Industrial Warning Signs THERMAL TRANSFER LABEL ADH VYN
Datasheet
07498352299 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Thermal Transfer | |
| Material | Vinyl | |
| Color | White | |
| Width | 6.4 mm | |
| Length | 19.1 mm | |
| Description/Function | For use with thermal transfer desktop printers including TDP43MY and TDP42HY printers | |
| Maximum Temperature | + 70 C | |
| Minimum Temperature | + 10 C | |
| Packaging | Reel | |
| Product Type | Labels | |
| Size | 19.1 mm x 6.4 mm | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 5807109000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
10,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0273 | $273.00 | |
| $0.0266 | $532.00 | |
| $0.026 | $1,040.00 | |
| $0.0255 | $1,785.00 | |
| $0.0249 | $3,984.00 | |
| $0.0246 | $8,364.00 |
Need more?
Associated Parts

Panduit
Printers TDP43ME DESKTOP PRINTER
Sign in to add projects and notes