Reference Only
07498352072
Heat Shrink Tubing & Sleeves
Datasheet
07498352072 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Green/Yellow | |
| Material | Polyolefin (PO) | |
| Length | 60.96 m (200 ft) | |
| Inside Diameter | 19.05 mm (0.75 in) | |
| Shrink Ratio | 2:1 | |
| Series | HSTT | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Chemical Resistant | No | |
| Family | HSTT Heat Shrink | |
| Features | Thin Wall Polyolefin Heat Shrink | |
| Flammability Rating | Flame Retardant | |
| Length - in | 200 ft | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $568.50 | $568.50 | |
| $562.87 | $1,125.74 | |
| $557.30 | $1,671.90 | |
| $548.20 | $2,741.00 | |
| $540.10 | $5,401.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes