Reference Only
07498346359
Wire Labels & Markers
Datasheet
07498346359 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Color | White | |
| Length | 1.25 in | |
| Material | Polyester | |
| Maximum Temperature | + 107 C | |
| Minimum Temperature | - 54 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Product | Labels | |
| Series | S100X | |
| Subcategory | Wire & Cable Management | |
| Type | Laser/Inkjet Self-Laminating | |
| Width | 1 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
5,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.097 | $242.50 | |
| $0.092 | $460.00 | |
| $0.087 | $870.00 | |
| $0.083 | $1,660.00 | |
| $0.079 | $3,160.00 | |
| $0.078 | $6,240.00 |
Need more?
Sign in to add projects and notes