Reference Only
07498346358
Wire Labels & Markers
Datasheet
07498346358 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Laser/Inkjet Self-Laminating | |
| Material | Polyester | |
| Length | 1.5 in | |
| Width | 0.5 in | |
| Series | S050X | |
| Height | 0.5 in | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Tradename | PXE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
35,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.054 | $270.00 | |
| $0.052 | $520.00 | |
| $0.051 | $765.00 | |
| $0.05 | $1,250.00 | |
| $0.049 | $1,960.00 | |
| $0.049 | $3,920.00 |
Need more?
Sign in to add projects and notes