Reference Only
07498345290
Spiral Wraps, Sleeves, Tubing & Conduit
Datasheet
07498345290 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Type | Insulating | |
| Material | Polyvinyl Chloride (PVC) | |
| Inside Diameter | 12.7 mm | |
| Length | 500 ft | |
| Color | Black | |
| Unit Of Measure | Spool | |
| Packaging | Spool | |
| Product Type | Conduit & Tubing | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| TARIC | 3917320099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
23In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $274.47 | $274.47 | |
| $271.74 | $543.48 | |
| $268.76 | $806.28 | |
| $257.88 | $1,289.40 | |
| $249.89 | $2,498.90 | |
| $247.41 | $3,958.56 | |
| $244.95 | $7,838.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes