Reference Only
07498345243
Spiral Wraps, Sleeves, Tubing & Conduit
Datasheet
07498345243 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Type | Insulating | |
| Material | Polyvinyl Chloride (PVC) | |
| Inside Diameter | 6.32 mm | |
| Length | 1000 ft | |
| Color | Black | |
| Unit Of Measure | Spool | |
| Packaging | Spool | |
| Product Type | Conduit & Tubing | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
19In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $212.21 | $212.21 | |
| $210.11 | $420.22 | |
| $208.03 | $624.09 | |
| $202.34 | $1,011.70 | |
| $191.53 | $1,915.30 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes