Reference Only
07498344735
Cable Ties
Datasheet
07498344735 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Miniature | |
| Length | 3.9 in | |
| Width | 0.1 in | |
| Maximum Bundle Diameter | 0.87 in | |
| Tensile Strength | 8 kg | |
| Color | Red | |
| Material | Ethylene Chlorotrifluoroethylene (ECTFE) | |
| Features | High Temperature | |
| Compliance | CSA; UL 62275 Type 2; 21; UL E56854 | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Thickness - in | 0.043 in | |
| Thickness - mm | 1.1 mm | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
3,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.00 | $100.00 | |
| $0.88 | $176.00 | |
| $0.87 | $261.00 | |
| $0.81 | $810.00 | |
| $0.79 | $1,580.00 | |
| $0.78 | $3,120.00 | |
| $0.78 | $6,240.00 | |
| $0.77 | $12,320.00 |
Need more?
Sign in to add projects and notes