Reference Only
07498344002
Cable Ties
Datasheet
07498344002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Color | Black | |
| Features | UV Resistant, Weather Resistant | |
| Material | Nylon | |
| Length | 8.3 in | |
| Width | 0.225 in | |
| Tensile Strength | 23 kg | |
| Compliance | CSA; UL E56854 | |
| Maximum Bundle Diameter | 2 in | |
| Packaging | Each | |
| Series | SG | |
| Subcategory | Wire & Cable Management | |
| Tradename | Super-Grip |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
2,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.171 | $17.10 | |
| $0.143 | $286.00 | |
| $0.141 | $423.00 | |
| $0.128 | $640.00 | |
| $0.125 | $1,250.00 | |
| $0.123 | $2,460.00 | |
| $0.121 | $4,840.00 | |
| $0.12 | $9,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes