Reference Only
07498343936
Wire Labels & Markers
Datasheet
07498343936 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Thermal Transfer | |
| Features | Self-Laminating Adhesive Labels Supplied On Rolls, Include a Colored Print-On Area/Clear Overlaminate | |
| Material | Vinyl | |
| Color | White | |
| Length | 0.75 in | |
| Width | 1 in | |
| Series | S100X | |
| Family | Thermal Transfer Self-Laminating Labels | |
| Maximum Temperature | + 66 C | |
| Minimum Temperature | - 44 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Product Catalogs
Technical Resources
105,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0372 | $186.00 | |
| $0.032 | $320.00 | |
| $0.0317 | $634.00 | |
| $0.0314 | $1,256.00 | |
| $0.0311 | $2,488.00 | |
| $0.0308 | $4,928.00 |
Need more?
Sign in to add projects and notes