Reference Only
07498341272
Cable Ties
Datasheet
07498341272 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Barb Lock Ties | |
| Length | 14.9 in | |
| Width | 0.276 in | |
| Maximum Bundle Diameter | 4 in | |
| Tensile Strength | 54 kg | |
| Color | Black | |
| Material | Nylon | |
| Features | UV Resistant, Weather Resistant | |
| Compliance | CSA-C22.2 no. 62275 (File 31212); UL 62275; UL E56854 | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | BT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Dome-Top |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
9,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.82 | $205.00 | |
| $0.682 | $341.00 | |
| $0.673 | $504.75 | |
| $0.666 | $666.00 | |
| $0.652 | $1,304.00 | |
| $0.641 | $2,564.00 | |
| $0.635 | $5,080.00 | |
| $0.628 | $8,321.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes