Reference Only
07498339759
Spiral Wraps, Sleeves, Tubing & Conduit
Datasheet
07498339759 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Type | Spiral Wrap | |
| Material | Polyethylene (PE) | |
| Inside Diameter | 12.7 mm | |
| Length | 250 ft | |
| Color | Natural | |
| Unit Of Measure | Spool | |
| Compliance | UL | |
| Family | Sprial Warp | |
| Features | Flame Retardant | |
| Packaging | Spool | |
| Product Type | Spiral Wraps | |
| Series | T50 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $602.98 | $602.98 | |
| $596.56 | $1,193.12 | |
| $579.44 | $1,738.32 | |
| $573.70 | $2,868.50 | |
| $568.02 | $4,544.16 | |
| $562.40 | $8,998.40 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.