Reference Only
07498339018
Cable Ties
Datasheet
07498339018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Barbed Cable Ties | |
| Type | Cable Tie Reel | |
| Color | Natural | |
| Material | Nylon | |
| Length | 4 in | |
| Width | 0.118 in | |
| Tensile Strength | 14 kg | |
| Compliance | CE; CSA; UL | |
| Maximum Bundle Diameter | 0.83 in | |
| Packaging | Reel | |
| Series | BT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Dome-Top | |
| Part # Aliases | MS3367-4-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
5,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.079 | $395.00 | |
| $0.078 | $780.00 | |
| $0.077 | $1,540.00 | |
| $0.076 | $3,040.00 | |
| $0.072 | $5,760.00 | |
| $0.068 | $10,880.00 |
Need more?
Sign in to add projects and notes