Reference Only
07498338963
Cable Ties
Datasheet
07498338963 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Metal Ties | |
| Type | Self-Locking | |
| Length | 10.2 in | |
| Width | 0.311 in | |
| Maximum Bundle Diameter | 2.72 in | |
| Tensile Strength | 204 kg | |
| Color | Metallic | |
| Material | Stainless Steel (AISI 304) | |
| Features | UV Resistant | |
| Compliance | CE; UL E56854 | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | MLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Steel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.38 | $138.00 | |
| $1.34 | $268.00 | |
| $1.32 | $396.00 | |
| $1.29 | $516.00 | |
| $1.27 | $635.00 | |
| $1.25 | $875.00 | |
| $1.23 | $1,230.00 | |
| $1.21 | $1,936.00 |
Need more?
Sign in to add projects and notes