Reference Only
07498338750
Cable Ties
Datasheet
07498338750 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Cable Ties | |
| Color | Natural | |
| Features | Plenum Rated | |
| Material | Nylon 6.6 | |
| Length | 206 mm | |
| Width | 7.6 mm | |
| Tensile Strength | 54.4 kg | |
| Compliance | CSA; UL 62275 Type 2; 21; UL E56854 | |
| Maximum Bundle Diameter | 50.8 mm | |
| Packaging | Each | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
1,750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.576 | $144.00 | |
| $0.556 | $417.00 | |
| $0.546 | $682.50 | |
| $0.463 | $1,157.50 | |
| $0.451 | $2,255.00 | |
| $0.441 | $4,410.00 | |
| $0.435 | $8,700.00 | |
| $0.431 | $17,240.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes