Reference Only
07498338350
Cable Ties
Datasheet
07498338350 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Light Heavy | |
| Color | Black | |
| Features | UV Resistant, Weather Resistant | |
| Material | Nylon 6.6 | |
| Length | 27.6 in | |
| Width | 0.3 in | |
| Tensile Strength | 54 kg | |
| Compliance | CSA | |
| Maximum Bundle Diameter | 8 in | |
| Packaging | Each | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
14In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.82 | $5.46 | |
| $1.52 | $152.00 | |
| $1.34 | $268.00 | |
| $1.33 | $399.00 | |
| $1.27 | $635.00 | |
| $1.21 | $968.00 | |
| $1.15 | $1,840.00 |
Need more?
My Notes
Sign into see notes.