Reference Only
07498336983
Heat Shrink Tubing & Sleeves
Datasheet
07498336983 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Thin Wall | |
| Color | Clear | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 3.2 mm (0.126 in) | |
| Recovered Diameter | 1.6 mm (0.063 in) | |
| Shrink Ratio | 2:1 | |
| Series | HSTTK | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Chemical Resistant | Yes | |
| Family | HSTTA Heat Shrink | |
| Features | Semi-Rigid Heat Resistant Kynar | |
| Flammability Rating | UL 224 VW-1 | |
| Length - in | 4 ft | |
| Length - mm | 1.22 m | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
75In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 25 / Multiples: 25)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $9.26 | $231.50 | |
| $9.17 | $458.50 | |
| $8.99 | $899.00 | |
| $8.90 | $1,780.00 | |
| $8.81 | $3,524.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes