Reference Only
07498334877
Wire Ducting & Raceways
Datasheet
07498334877 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Divider Wall | |
| Material | Polyvinyl Chloride (PVC) | |
| Family | Panduct Divider Wall | |
| Packaging | Each | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.364 | $364.00 | |
| $0.36 | $720.00 | |
| $0.354 | $1,416.00 | |
| $0.348 | $2,784.00 | |
| $0.341 | $5,115.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes