Reference Only
07498333468
Printers
Datasheet
07498333468 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Ribbon - Black | |
| For Use With | TDP43ME Printer | |
| Color | Black | |
| Unit Of Measure | Spool | |
| Material | Resin | |
| Packaging | Spool | |
| Product Type | Printers | |
| Series | TDP43ME | |
| Subcategory | Printers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 9612109090 |
| TARIC | 9612102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
31In Stock
22 expected 19-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $55.85 | $55.85 | |
| $51.58 | $103.16 | |
| $49.00 | $245.00 | |
| $46.40 | $464.00 | |
| $44.66 | $714.56 | |
| $44.22 | $1,105.50 | |
| $42.31 | $4,231.00 | |
| $41.89 | $10,472.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Panduit
Printers TDP43ME DESKTOP PRINTER
Sign in to add projects and notes